There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
26
Connector
6 mm
(L x W x H) 55 x 87 x 76 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 26 poles, screw connection
151 g
1 pc(s)
26
87 mm
76 mm
55 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F26 LP3 R 3/27
DIN rail (top hat rail) 35 mm
55
87 mm
76 mm
1 A
26
Screw connection
2
yes
Datasheet 257874 Transfer module RS F26 LP3R 3/27 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257874 Transfer module RS F26 LP3R 3/27 Weidmüller Content: 1 pc(s)