There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
26
7.5 mm
(L x W x H) 80 x 87 x 64 mm
Pull spring
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 26-pin, tension spring connection
105.02 g
1 pc(s)
26
87 mm
64 mm
80 mm
Yes
RSF
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
+ ribbon cable
RS F26 Z
yes
Datasheet 258106 Transfer module RS F26 Z Weidmüller Content: 1 pc(s)
User & Safety Instructions 258106 Transfer module RS F26 Z Weidmüller Content: 1 pc(s)