There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
34
Connector
6 mm
(L x W x H) 70 x 87 x 76 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 34 poles, screw connection
188 g
1 pc(s)
34
87 mm
76 mm
70 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F34 LP3 R 3/36
yes
Datasheet 257875 Transfer module RS F34 LP3R 3/36 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257875 Transfer module RS F34 LP3R 3/36 Weidmüller Content: 1 pc(s)