There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
40
AWG 26 - AWG 12
6 mm
(L x W x H) 115 x 87 x 70 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 40 poles, screw connection
222 g
1 pc(s)
40
87 mm
70 mm
115 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
TS 35 socket
RS F40 LP 2 N 5/40
DIN rail (top hat rail) 35 mm
115
87 mm
70 mm
1 A
40
Screw connection
2
yes
Datasheet 195281 Transfer module RS F40 LP2N 5/40 Weidmüller Content: 1 pc(s)
User & Safety Instructions 195281 Transfer module RS F40 LP2N 5/40 Weidmüller Content: 1 pc(s)