There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
40
Screw terminal
AWG 26 - AWG 12
6 mm
(L x W x H) 80 x 87 x 76 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 40 poles, screw connection
210 g
1 pc(s)
40
87 mm
76 mm
80 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F40 LP3 R 3/42
yes
Datasheet 257876 Transfer module RS F40 LP3R 3/42 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257876 Transfer module RS F40 LP3R 3/42 Weidmüller Content: 1 pc(s)