There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
40
Connector
6 mm
(L x W x H) 121 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 40 poles, screw connection
180 g
1 pc(s)
40
45 mm
65.5 mm
121 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F40 LPK 2 H/42
yes
Datasheet 257908 Transfer module RS F40 LPK 2H/42 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257908 Transfer module RS F40 LPK 2H/42 Weidmüller Content: 1 pc(s)