There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
40
AWG 14
7.5 mm
(L x W x H) 115 x 87 x 64 mm
Pull spring
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 40-pin, tension spring connection
198 g
1 pc(s)
40
87 mm
64 mm
115 mm
Yes
RSF
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
TS 35 socket
RS F40Z
yes
Datasheet 258103 Transfer module RS F40 Z Weidmüller Content: 1 pc(s)
User & Safety Instructions 258103 Transfer module RS F40 Z Weidmüller Content: 1 pc(s)