There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
50
6 mm
(L x W x H) 151 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 50-pin, screw connection
245 g
1 pc(s)
50
45 mm
65.5 mm
151 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F50 LPK 2 H/52
DIN rail (top hat rail) 35 mm
151
45 mm
66 mm
1 A
50
Screw connection
2
yes
Datasheet 257906 Transfer module RS F50 LPK 2H/52 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257906 Transfer module RS F50 LPK 2H/52 Weidmüller Content: 1 pc(s)