There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
64
EC 603/DIN 41612 connector
AWG 12
6 mm
(L x W x H) 120 x 87 x 76 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 64-pin, screw connection
297 g
1 pc(s)
64
87 mm
76 mm
120 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F64 LP3 R 3/66
yes
Datasheet 257880 Transfer module RS F64 LP3R 3/66 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257880 Transfer module RS F64 LP3R 3/66 Weidmüller Content: 1 pc(s)