There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
64
Connector
6 mm
(L x W x H) 186 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 64-pin, screw connection
298 g
1 pc(s)
64
45 mm
65.5 mm
186 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F64 LPK 2 H/66
yes
Datasheet 257905 Transfer module RS F64 LPK 2H/66 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257905 Transfer module RS F64 LPK 2H/66 Weidmüller Content: 1 pc(s)