There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
15
D-Sub power strip
7.5 mm
(L x W x H) 60 x 87 x 63.6 mm
Pull spring
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 15-pin socket, tension spring connection
120 g
1 pc(s)
Siemens SIMATIC S5 115 U to 155U
15
87 mm
63.6 mm
60 mm
Yes
RS SD
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
TS 35 socket
RS SD 15 BZ
yes
Datasheet 258119 Transfer module RS SD15 BZ Weidmüller Content: 1 pc(s)
User & Safety Instructions 258119 Transfer module RS SD15 BZ Weidmüller Content: 1 pc(s)