There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
15
D-Sub socket (15-pin)
6 mm
(L x W x H) 45 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 15-pin socket, screw connection
127 g
1 pc(s)
15
87 mm
80 mm
45 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD 15 B LP3 R
yes
Datasheet 257883 Transfer module RS SD15B LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257883 Transfer module RS SD15B LP3R Weidmüller Content: 1 pc(s)