There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
15 + PE
D-Sub plug
AWG 12
6 mm
(L x W x H) 45 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 15-pin plug, screw connection
128 g
1 pc(s)
15
87 mm
80 mm
45 mm
Yes
RS SD
+55 °C
0 °C
Yes
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD15S LP3 R
yes
Datasheet 257889 Transfer module RS SD15S LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257889 Transfer module RS SD15S LP3R Weidmüller Content: 1 pc(s)