There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
25
AWG 14
7.5 mm
(L x W x H) 80 x 87 x 63.6 mm
Pull spring
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 25-pin socket, tension spring connection
160 g
1 pc(s)
25
87 mm
63.6 mm
80 mm
Yes
RS SD
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
+ D-SUB receptacle
RS SD 25 BZ
yes
Datasheet 258117 Transfer module RS SD25 BZ Weidmüller Content: 1 pc(s)
User & Safety Instructions 258117 Transfer module RS SD25 BZ Weidmüller Content: 1 pc(s)