There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
25
6 mm
(L x W x H) 60 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 25-pin socket, screw connection
160 g
1 pc(s)
25
87 mm
80 mm
60 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD25B LP3 R
DIN rail (top hat rail) 35 mm
60
87 mm
80 mm
1.5 A
25
Screw connection
2
yes
Datasheet 257884 Transfer module RS SD25B LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257884 Transfer module RS SD25B LP3R Weidmüller Content: 1 pc(s)