There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
25
Screw terminal
AWG 12
6 mm
(L x W x H) 80 x 87 x 76 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 25-pin socket, screw connection
170 g
1 pc(s)
25
87 mm
76 mm
80 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ D-SUB receptacle
RS SD25B UNC 4.40 LP 2 N
DIN rail (top hat rail) 35 mm
80
87 mm
76 mm
1.5 A
25
Screw connection
2
yes
Datasheet 257864 Transfer module RS SD25B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)
User & Safety Instructions 257864 Transfer module RS SD25B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)