There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
25
D-Sub plug
6 mm
(L x W x H) 86 x 45 x 65.5 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 25-pin socket, screw connection
137 g
1 pc(s)
25
45 mm
65.5 mm
86 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD25B UNC LPK 2
DIN rail (top hat rail) 35 mm
86
45 mm
66 mm
1.5 A
25
Screw connection
2
yes
Datasheet 257912 Transfer module RS SD25B UNC LPK2 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257912 Transfer module RS SD25B UNC LPK2 Weidmüller Content: 1 pc(s)