There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
25
AWG 12
6 mm
(L x W x H) 60 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 25-pin plug, screw connection
159 g
1 pc(s)
25
87 mm
80 mm
60 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD25S LP3 R
yes
Datasheet 257890 Transfer module RS SD25S LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257890 Transfer module RS SD25S LP3R Weidmüller Content: 1 pc(s)