There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Transfer module
37
6 mm
(L x W x H) 80 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 37-pin socket, screw connection
172.02 g
1 pc(s)
37
87 mm
80 mm
80 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD 37 B LP3 R
DIN rail (top hat rail) 35 mm
80
87 mm
80 mm
1.5 A
37
Screw connection
2
yes
Datasheet 257886 Transfer module RS SD37B LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257886 Transfer module RS SD37B LP3R Weidmüller Content: 1 pc(s)