There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
37
D-Sub plug
6 mm
(L x W x H) 110 x 87 x 76 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 37-pin socket, screw connection
215 g
1 pc(s)
37
87 mm
76 mm
110 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
TS 35 socket
RS SD 37B UNC 4.40 LP 2 N
yes
Datasheet 257857 Transfer module RS SD37B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)
User & Safety Instructions 257857 Transfer module RS SD37B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)