There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
50 + PE
D-Sub power strip
6 mm
(L x W x H) 100 x 87 x 80 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 50-pin socket, screw connection
265 g
1 pc(s)
50
87 mm
80 mm
100 mm
Yes
RS SD
+55 °C
0 °C
Yes
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD 50 B LP3 R
DIN rail (top hat rail) 35 mm
100
87 mm
80 mm
1.5 A
50
Screw connection
2
yes
Datasheet 257887 Transfer module RS SD50B LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions 257887 Transfer module RS SD50B LP3R Weidmüller Content: 1 pc(s)