There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
50
D-Sub power strip
6 mm
(L x W x H) 154 x 87 x 76 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 50-pin socket, screw connection
217.54 g
1 pc(s)
50
87 mm
76 mm
154 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
TS 35 socket
RS SD50B UNC 4.40 LP 2 N
yes
Datasheet 257862 Transfer module RS SD50B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)
User & Safety Instructions 257862 Transfer module RS SD50B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)