
Highlights & Details
Transfer module
- RS SD50S LP3 R
Technical specifications
- Nominal current per connection: 1.5 A
- Rated insulation voltage: 100 V
- Overvoltage category: II
- Pollution degree: 2
- Pulse voltage testing (1.2/50µs): 0.8 kV
- conductor cross-section min. AWG: AWG 26
- conductor cross-section max. AWG: AWG 12
- Torque, min.: 0.5 Nm
- Torque, max.: 0.6 Nm
- Earth conductor connection: Flat contact
- Rated voltage: 100 V
- Product type
Transfer module
- Total no. of pins
50
- Stripping length (max.)
6 mm
- Dim
(L x W x H) 145 x 87 x 80 mm
- Connector (field)
Screws
- Connector (control)
D-Sub plug
- Type
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 50-pin plug, screw connection
- Weight
258 g
- Content
1 pc(s)
- Number of pins
50
- Width
87 mm
- Height
80 mm
- Length
145 mm
- RoHS-compliant
Yes
- Series
RS SD
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Features
+ PG
- Type
RS SD50S LP3 R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 257892 Transfer module RS SD50S LP3R Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 257892 Transfer module RS SD50S LP3R Weidmüller Content: 1 pc(s)
Description
Transfer module. Interface, RSSD, D-SUB connector according to IEC 807-2/DIN 41652, 50-pin plug, screw connection. Passive interfaces for signal transmission with a Sub-D connector according to IEC 807-2/DIN 41652 receptacle equipped. The most important features are: group with 9-, 15-, 37- and 50-pin plug and socket connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact three-level modules for mounting on standard mounting rail TS 35 or TS 32. Pin on the sub for the earth connection.
This text is machine translated.
This text is machine translated.






