There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
9
D-Sub power strip
7.5 mm
(L x W x H) 45 x 87 x 63.6 mm
Pull spring
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 9-pin socket, tension spring connection
99 g
1 pc(s)
9
87 mm
63.6 mm
45 mm
Yes
RS SD
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
TS 35 socket
RS SD 9BZ
yes
Datasheet 258112 Transfer module RS SD9 BZ Weidmüller Content: 1 pc(s)
User & Safety Instructions 258112 Transfer module RS SD9 BZ Weidmüller Content: 1 pc(s)