There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
9
Screw terminal
AWG 12
6 mm
(L x W x H) 45 x 87 x 76 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 9-pin socket, screw connection
102 g
1 pc(s)
9
87 mm
76 mm
45 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
TS 35 socket
RS SD9B UNC 4.40 LP 2 N
DIN rail (top hat rail) 35 mm
45
87 mm
76 mm
1.5 A
9
Screw connection
2
yes
Datasheet 257860 Transfer module RS SD9B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)
User & Safety Instructions 257860 Transfer module RS SD9B UNC 4.40 LP2N Weidmüller Content: 1 pc(s)