There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
9
6 mm
(L x W x H) 50 x 45 x 65.5 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 9-pin socket, screw connection
83 g
1 pc(s)
9
45 mm
65.5 mm
50 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD9B UNC LPK 2
yes
Datasheet 257941 Transfer module RS SD9B UNC LPK2 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257941 Transfer module RS SD9B UNC LPK2 Weidmüller Content: 1 pc(s)