
Highlights & Details
Transfer module
- RS SD9S UNC LPK 2
Technical specifications
- Nominal current per connection: 1.5 A
- Rated insulation voltage: 100 V
- Overvoltage category: II
- Pollution degree: 2
- Pulse voltage testing (1.2/50µs): 0.8 kV
- conductor cross-section min. AWG: AWG 26
- conductor cross-section max. AWG: AWG 12
- Torque, min.: 0.5 Nm
- Torque, max.: 0.6 Nm
- Earth conductor connection: Flat contact
- Rated voltage: 100 V
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
9
12
- Stripping length (max.)
6 mm
- Dim
(L x W x H) 50 x 45 x 65.5 mm
- Connector (field)
Screws
- Connector (control)
D-Sub plug
- Type
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 9-pin plug, screw connection
- Weight
82 g
- Content
1 pc(s)
- Number of pins
9
- Width
45 mm
- Height
65.5 mm
- Length
50 mm
- RoHS-compliant
Yes
- Series
RS SD
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Features
+ PG
- Type
RS SD9S UNC LPK 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 257961 Transfer module RS SD9S UNC LPK2 Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 257961 Transfer module RS SD9S UNC LPK2 Weidmüller Content: 1 pc(s)
Description
Transfer module. Interface, RSSD, D-SUB connector according to IEC 807-2/DIN 41652, 9-pin connector, screw connection. Passive interfaces for signal transmission with a Sub-D connector according to IEC 807-2/DIN 41652 receptacle equipped. The most important features are: group with 9-, 15-, 37- and 50-pin plug and socket connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact modules in RS-profile 45 for mounting on standard mounting rail TS 35. Pen for the earth connection.
This text is machine translated.
This text is machine translated.







