
Technical specifications
- All mounting positions permitted
- Protection class: IP00
- NOMINAL VOLTAGE UN 24 V AC/DC
- Mounting instructions: Can be aligned without distance
- Pollution level: 2
- Overvoltage category II
- Max. Operating height: ≤ 2000 m.
- Insulation: Functional insulation
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
5
- Connection
M12 plug
24 - 14
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 60 x 27 x 90 mm
- Connector (field)
Pull spring
- Connector (control)
M12 plug
- Operating current
4 A
- Content
50 pc(s)
- Number of pins
5
- Width
27 mm
- Height
90 mm
- Length
60 mm
- Series
Varioface-FLKM
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136550 Transfer module Varioface-FLKM Phoenix Contact 2903609 FLKM-M12/M/5P/SCO Content: 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2136550 Transfer module Varioface-FLKM Phoenix Contact 2903609 FLKM-M12/M/5P/SCO Content: 50 pc(s)
Description
VARIOFACE module, with spring-loaded terminals and M12-SAC plug, 5-pin
This text is machine translated.
This text is machine translated.










