
Technical specifications
- All mounting positions permitted
- Flammability class according to UL 94: V0
- NOMINAL VOLTAGE UN 25 V AC / 60 V DC
- Pollution level: 2
- Overvoltage category II
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
50
- Connection
D-Sub plug
26 - 14
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 63 x 97.7 x 75.8 mm
- Connector (field)
Push-in connector
- Connector (control)
D-Sub power strip
- Operating current
1 A
- Content
1 pc(s)
- Number of pins
50
- Width
97.7 mm
- Height
75.8 mm
- Length
63 mm
- Series
Varioface-VIP
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137299 Transfer module Varioface-VIP Phoenix Contact 2903786 VIP-3/PT/D50SUB/F Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137299 Transfer module Varioface-VIP Phoenix Contact 2903786 VIP-3/PT/D50SUB/F Content: 1 pc(s)
Description
This text is machine translated.












