
Number
Technical specifications
- Product type
Transfer module
- Total no. of pins
40
- Connection
Spring-loaded connector
- Mounting type
NS35 rail
26 - 14
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 63 x 77.40 x 75.80 mm
- Connector (field)
Pull spring
- Connector (control)
IDC-FLK power strip
- Operating current
1 A
- Content
1 pc(s)
- Number of pins
40
- Width
77.40 mm
- Height
75.80 mm
- Length
63 mm
- Series
Varioface-VIP
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Features
+ ribbon cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563930 Transfer module Varioface-VIP Phoenix Contact 2903793 VIP-3/PT/FLK40 Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563930 Transfer module Varioface-VIP Phoenix Contact 2903793 VIP-3/PT/FLK40 Content: 1 pc(s)




