A look under the body reveals the proven technology of Traxxas. More power, more fun, and now fully waterproof for journeys in water, mud and snow makes this unique Traxxas Stampede possible. The fun is only the beginning with this high-performance brushless monster truck!
Titanium 12-turn 550 motor
The Stampede has a powerful Titan 12T 550 motor with internal cooling fans. The oversized armature of titanium (30% larger than 540er armature) has 12 windings of pure copper wire for high torque and increased load capacity. The integrated cooling fan reduces operating temperatures for more driving pleasure. It is very low in maintenance and offers constant torque and high post-rotation speeds.
XL-5 Waterproof electronic speed control
The XL-5 electronic speed control system developed and designed by Traxxas manages the elements while providing smooth power to the engine. This high-performance ESC has impressive features, which are usually only found with more expensive high-end spare parts. The XL-5 has a completely waterproof design, three throttle profiles, low-voltage detection, thermal cut-off protection, 4-7 cell NiMH and 2-cell Lipo compatibility and a built-in BEC. The high frequency operation in conjunction with an ultra-low resistance makes the XL-5 an efficient and ultra-quiet, fully proportional speed control. The exclusive and patented Training Mode™ reduces the overall performance of the XL-5 by 50%, making it easier for young or new drivers to develop their control skills before they reach full performance.
Traxxas high current connector
The patented Traxxas high-current connectors conduct maximum power to the electronics of your vehicle. Traxxas high-current connectors give you the fastest and safest battery charge to maximize the performance and runtime of your Traxxas vehicle.
Precise 2.4 GHz control
Switch on the power and start driving! The TQ's advanced programming provides extensive control with smooth, trouble-free performance. The ergonomic design of the TQ is comfortable for the whole day and has an internal antenna, which is insensitive to damages.
Waterproof receiver box
Stampede's innovative waterproof receiver box provides easy access to the receiver for maintenance work. The unique patented design includes a 3-channel micro receiver that saves weight and provides reliable RC performance over long distances.
3-channel micro-receiver with fail-safe security
The TQ 2.4 GHz micro receiver fits easily into almost any vehicle and has two-channel 1 steering outputs. The integrated LINK button allows the receiver to be linked quickly and easily, and the two-color LED indicates the switch-on and binding status, was designed for easy control and convenience. In the event of a signal loss due to an accidental switch-off of the transmitter or empty batteries, the receiver automatically returns to the neutral position and holds the last selected steering position. The fail-safe programming is conveniently installed and does not need to be set or activated.
Waterproof steering servo with high hohem
A monster truck requires a powerful steering servo for a responsive performance, and Traxxas delivers it with hohem torque with the #2056 servo. This waterproof steering servo uses O-ring seals to keep the fun even in wet conditions. The steering servo offers an 80 oz-in steering muscle. This is twice as much force as with typical standard servos.
Securely mounted electronics
The ESC and the waterproof receiver box are mounted directly on the chassis to ensure optimum mounting safety. There is no servo tape that can loosen over time due to dirt, heat, and collisions.
Torque control™ Pantoffle coupling
The torque control slip clutch uses special semi-metallic friction linings and ribbed aluminum alloy plates to dissipate heat and ensure even traction control. The friction material remains stable over a wide temperature range to ensure a smooth, linear engagement that you can rely on every run. Spur gears can be easily removed and replaced without changing the slippage setting.
Talon™ 2.8" pre-glued tires with foam inserts
The advanced Talon tire profile provides excellent traction on almost any surface. The soft rubber mixture provides for maximum acceleration and excellent grip on dirt, grass, pavement and rocks.
The mirror-chromed All-Star™ wheels have a slight horizontal bulge, which holds the tire to the rim even at extreme speeds. Powerful foam inserts are standard, and all tires are pre-glued at the factory so that you can roll straight away.
Included optional pinion gear
The Stampede achieves its glowing top speed of over 50 km/h on the road with the optional 21-tooth pinion (included) and a 7-cell 8.4 V battery pack (sold separately). The in-built 16-tooth pinion is exactly right for use in the terrain and for use on the road.
ProGraphix® body
The fully cut and painted ProGraphix body of the Stampede looks great everywhere with its aggressive appearance and bold color design. The stickers are already pre-installed to save time and enable the drive in a few minutes. Traxxas ProGraphix bodies are the hottest bodies and are only available for Traxxas Ready-to-Race® models.
Oil-filled Ultra Shock™
Stampede's oil-filled Ultra Shocks use X-Ring technology for perfect sealing and smooth performance. They can be easily adjusted with a wide range of high-performance oils, springs and pistons. Features include air/oil separation pressure bubbles and spring clips to accurately change the travel height and spring preload. If their performance ever fades, you can refresh them in minutes with our cost-effective conversion kits.
Powder coated white springs
White springs have a new spring rate for more responsive handling, and the long-lasting white powder coating lifts the Stampede off the packaging.
Motor bracket with cooling channels
The sealed gear protects the gear components from dirt and stones. The cast motor plate contains ribbed cooling channels to which the motor is attached to the motor plate. The cooling channels work in conjunction with the internal Titan 12T motor fan to draw air through the motor and ensure excellent cooling.
Brushless Ready Magnum 272™ transmission
The Stampede Magnum 272 transmission has metal gears that run on ultra-smooth, sealed ball bearings. In combination with the smooth-running 48er gears, the power is transferred quietly to the long-life, telescopic U-joint drive shafts. The sealed gear protects the gear components from dirt and stones. The best of all is that the Magnum 272 was built under Traxxas Tough™ to handle massive brushless performance without expensive upgrades.
Brushless ready planetary differential
The Traxxas planetary differential uses hardened steel internal splines for maximum strength in hard off-road bashing. This type of differential requires virtually no maintenance and its efficient design delivers maximum tire crushing power to the wheels.
This text is machine translated.