
Highlights & Details
Traxxas XRT 4x4 VXL 8s red RTR without battery/charger 78086
- Speed 60 km/h
- Rear wing with Hohem output
- Full metal drive bars
- Low-CH chassis
Technical specifications
- Remote control: 4x AA batteries (please order separately)
- 2x 4-cell LiPo battery pack (please order separately)
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Buggy
- Drive
4WD
- Motor type
Velineon 1200XL
- Dim
(L x W x H) 798 x 595 x 258 mm
- Model version
RtR
- Speed (max.)
60 km/h
- Weight
9.54 kg
- Age category
14 years and over
- Ground clearance
49 mm
- Remote control
TQi
- Frequency
2,4 GHz
- Factory colour
Red
- Model
XRT 4x4 VXL 8s
- Engine type
Electric
- Width
595 mm
- Height
258 mm
- Length
798 mm
- Wheelbase
480 mm
- Tyre width
102 mm
- Tyre Ø
188 mm
- Required accessories
Transmitter battery
Battery
Battery charger
Documents & Downloads
Datasheet
Datasheet 2751892 Traxxas XRT 4x4 VXL 8s Red Brushless RC model car Electric Buggy 4WD RtR 2,4 GHz
User & Safety Instructions
User & Safety Instructions 2751892 Traxxas XRT 4x4 VXL 8s Red Brushless RC model car Electric Buggy 4WD RtR 2,4 GHz
Information
Information 2751892 Traxxas XRT 4x4 VXL 8s Red Brushless RC model car Electric Buggy 4WD RtR 2,4 GHz
Description
XRT was developed with focus on speed, handling and performance. The low center of gravity of the XRT, the ultra-wide stand and the flat body provide confidence and control when the XRT accelerates over the wide areas to a total speed of over 60 km/h.
The performance and durability of the XRT begins with its 8s full-metal power train. 4-gear differentials made of steel and drive shafts made of steel are connected by a high-strength, extruded aluminum central shaft. It is a precision-made recipe that has proved to be a monster truck hard in X-Maxx.
XRT's performance-oriented chassis design is configured to lower the focus for superior handling and stability. The dual 6700 4s batteries and the steering servo are positioned in such a way that the weight is as low as possible in the chassis and these critical components are protected.
XRT's patent-pending clickless body can be easily removed and installed in seconds, yet it locks into place with incredible strength and security. The system uses a cage inside the body to minimize the bend, while external skids are strategically placed to protect the body.
The Gravix racing tires from XRT are a revolutionary new hybrid design with tightly packed gripping edges and lamellae. They offer excellent grip on hard surfaces as well as fast and quiet running precision.
The already powerful speed controller from Traxxas, the VXL-trade; from XRT, goes even further with an aggressive tuning that maximizes power output across the entire speed range. More Power below the curve delivers medium punch that can hit hard for rolling wheelies, if needed. Bury the accelerator pedal at any speed and XRT responds immediately with effortless acceleration.
This text is machine translated.
Features
- Rear wing with Hohem output
- Full metal drive bars
- Low-CH chassis
- Clipless body
- Gravix tires
- Shaft-driven all-wheel drive
- Composite-polyamide tub
- VXL-8s™ Waterproof electronic speed controller
- Differential with sealed, hardened steel grinding and limited slip
- Electronic brakes
- Traxxas Stability Management® (TSM)
- WideMaxx® suspension
- Bellcrank steering
- Sealed ball bearing
- Velineon ® 1200XL Brushless motor with heatsink and double fan cover
Scope of delivery
- XRT 4x4 VXL 8s
- Radio control
- User manual.












