
TrekStor® Surftab Theatre L15 Android
Highlights & Details
- Display: 39.6 cm 15.6 inch (1920 x 1080 Pixel) In-plane switching, Capacitive, Multi-touch, Touch colour display
- CPU: MediaTek MT8163 ( 1.5 GHz)
- RAM: 2 GB
- Memory size: 32 GB microSD card (up to 32 GB)
- HDMI™, Wi-Fi
- OS: Android™ 8.1 Oreo
Technical specifications
- 2 MP camera
- Built-in stereo speakers
- Built-in dual microphone
- Rechargeable battery Li-Polymer 4800 mAh
- Product type
Android
- Model
Surftab Theatre L15
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display properties
In-plane switching
Capacitive
Multi-touch
Touch colour display
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
MediaTek
- Processor/type
MT8163
- CPU speed
1.5 GHz
2 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 32 GB)
- Operating system (Version)
Android™ 8.1 Oreo
- Tablet PC features
HDMI™
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
4.0
- NFC (Near field communication)
No
- Built-in GPS
No
- Phone function
No
- No. of MiniHDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- Interfaces
Bluetooth
Card reader
Headphone/mic combo jack (3.5 mm)
Mini HDMI™
USB A (USB 2.0)
Wi-Fi 4 (IEEE 802.11)
- Factory colour
Black
- Width
379 mm
- Height
243 mm
- Depth
21.7 mm
- Weight
1605 g
- Screen size diagonal (inches)
15 inch
n.rel.
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes (built-in)
- Graphics card
Mali-T720 MP2
- No. of graphics cards
1
- No. of PSUs
1
- Multi-touch display
Yes (built-in)
- PSU power
36 W
- CPU type
Quad Core
Documents & Downloads
Datasheet
Datasheet 1715635 TrekStor® Surftab Theatre L15 WiFi 32 GB Black Android 39.6 cm (15.6 inch) 1.5 GHz MediaTek Android™ 8.1 Oreo 1920 x 108
User & Safety Instructions
User & Safety Instructions 1715635 TrekStor® Surftab Theatre L15 WiFi 32 GB Black Android 39.6 cm (15.6 inch) 1.5 GHz MediaTek Android™ 8.1 Oreo 1920 x 108
Description
Features
- 39.6 cm (15.6-inch) (1920 x 1080 pixels) Full HD capacitive 10-punk multi-touch IPS display
- MediaTek MT8163 Quad Core (4 x 1.5 GHz) Processor
- 2 GB RAM memory
- 32 GB internal memory (expandable with microSD card up to 32 GB)
- Operating System: Android™ 8.1 Oreo
- Bluetooth® 4.0
- Display format 16:9
- Colour: Black
- Weight: 972 g
- Mali-T720 MP2 graphics card processor
- Power supply 36 W
- MicroSD card reader
- 1 x headphone/microphone combo (3.5 mm jack)
- 3 x USB 2.0
- WLAN 802.11 b/g/n
- 2 MP camera
- Built-in stereo speakers
- Built-in dual microphone
- Rechargeable battery Li-Polymer 4800 mAh
- This text is machine translated.
Scope of delivery
- TrekStor® Surftab Theater L15 tablet
- 100 V - 240 V power supply
- Cleaning cloth
- Quick guide













