
TrekStor® Surftab Y10 Android
Highlights & Details
- Display: 25.7 cm 10.1 inch (1280 x 800 Pixel) HD Capacitive, Multi-touch, In-plane switching, Colour
- CPU: MediaTek MT8765 (4 x 1.3 GHz)
- RAM: 2 GB
- Memory size: 32 GB
- GPS, Phone function, Wi-Fi / LTE (4G)
- OS: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Surftab Y10
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Capacitive
Multi-touch
In-plane switching
Colour
- Display resolution
1280 x 800 Pixel
- Display resolution mode
HD
- Display format
16:10
- CPU
MT8765 processor, 1.3 GHz, 64-bit ARMv8 Cortex-A53 Quad Core
- CPU series
MediaTek
- Processor/type
MT8765
- Processor cores (No.)
4 x
- CPU speed
1.3 GHz
2 GB
- Memory capacity
32 GB
- Resolution of built-in camera
2 MP
- Front camera resolution
0.3 MP
- Operating system (Version)
Android™ 9.0
- Tablet PC features
GPS
Phone function
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
4.0
- NFC (Near field communication)
No
- Built-in Glonass
No
- Built-in GPS
Yes
- Phone function
Yes (built-in)
- SIM card version
Nano SIM
Single SIM
- Interfaces
Bluetooth
Card reader
Headphone/mic combo jack (3.5 mm)
Micro USB
Wi-Fi 4 (IEEE 802.11)
- Factory colour
Black
- Width
243.8 mm
- Height
9.2 mm
- Depth
162.3 mm
- Weight
477 g
- Battery capacity
5000 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 1.3 GHz
n.rel.
- Display
25.7 cm (10.1 inch)
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 2180521 TrekStor® Surftab Y10 LTE/4G, WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.3 GHz MediaTek Android™ 9.0 1280 x 800 Pixe
User & Safety Instructions
User & Safety Instructions 2180521 TrekStor® Surftab Y10 LTE/4G, WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.3 GHz MediaTek Android™ 9.0 1280 x 800 Pixe
Description
Look & Feel - mobile specialist
The Surfab Y10 from TREKSTOR is extremely compact and white with its low weight of just 474 grams is quite a mobile companion. The dimensions also qualify the device for almost every normal sized backpack – ideal for the university, the train or just the couch. And the Y10 knows how to enjoy other aspects that are particularly noticeable in mobile use.
At the height of time - Android 9
Of course, if you use the tablet frequently, you want to work with the most new operating system possible – and that's exactly what Android 9 "Pie" is all about. The pre-installation of the current version of Google's mobile operating system not only opens up access to the entire software portfolio, but also secures the future of the device for years to come.
From anywhere on the web - LTE
For even more flexible access to the Internet, the optional LTE version of Surfab Y10 can simplify a lot. Only via WLAN to the network? No longer has to be! Slide the SIM card into the device, receive mobile Internet signal and simply surf on it. This works exactly as in the Smartphone − and is therefore used equally comfortably and easily.
This text is machine translated.
Scope of delivery
- TrekStor® Surfab Y10 LTE Android tablet
- Power supply unit
- USB host adapter cable
- OTG cable
- Cleaning cloth
- Quick guide






