
Number
Highlights & Details
Cable grommet plate MH-24 F 30-2, suitable for up to 30 cables
- Dimensions: 154x56x19mmGrommets: 8x1.5-3mm, 6x5-8.5mm, 8x3.2-5.5mm, 2x9.5-14.5mm, 6x4-7.5mmSeries: SDTColour: grey.Material: TPE.Temperature range: -40…+100°C.Protection class IP66Fire class UL94-V0RoHS compliant: YES
- This text is machine translated.
Our service for you
Technical specifications
- Number of cable entries: 30
- Product type
Grommet
- Features
with cable feeder
- Factory colour
Grey
- Material
TPE
- Length
154 mm
- Width
56 mm
- Height
19 mm
- Dim
(L x W x H) 154 x 56 x 19 mm
- Clamp Ø
1.5 mm
- Terminal Ø (max.)
14.5 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP66
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
107554B
- Type
MH-24 F 30-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw
- RoHS-compliant
Yes
- Material properties
halogen-free
Documents & Downloads
Datasheet
Datasheet 2637280 Trelleborg MH-24 F 30-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet with cable feeder Terminal Ø (max.) 14.5 mm TPE G
User & Safety Instructions
User & Safety Instructions 2637280 Trelleborg MH-24 F 30-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet with cable feeder Terminal Ø (max.) 14.5 mm TPE G











