
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
Solenoid
- Type
HMA-3027z.001-24VDC,100%
- Type
attracting
- Connection
Open end cable
- Cable length
21.00 cm
- Nominal voltage
24 V DC
- Nominal lift
20 mm
10 W
- Initial force
0.2 N
- Peak force
36 N
- Holding force
10 N
- Weight
235 g
- Thread size
M3
- Length
69.3 mm
- Width
30.2 mm
- Height
29.5 mm
- Dim
(L x W x H) 69.3 x 30.2 x 29.5 mm
- Type
drawing
- Nominal voltage (details)
24 V DC
- Type
HMA-3027z001-24VDC, 100%
- Fitting method
M3
- Nominal power
10 W
Documents & Downloads
Datasheet
Datasheet 503767 Tremba HMA-3027z.001-24VDC,100% Solenoid attracting 0.2 N 36 N 24 V DC 10 W
User & Safety Instructions
User & Safety Instructions 503767 Tremba HMA-3027z.001-24VDC,100% Solenoid attracting 0.2 N 36 N 24 V DC 10 W
Description
Clamp magnet with locking feature The direction of movement of the plunger is determined by the pole direction of control. The core is held deenergized in the status of tension. The movement of deployment is supported by a pressure or retaining spring. Flexible use since the lifting is impact free from one side and can only be limited by the size. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Control input for 100% duty cycle. Power specifications are applicable for coil at operating state temperature, power values for cold coil approximately + 25% (depending on model). Ideal for price-sensitive industrial applications example: power saving locks.







