
LAN IP-Bullet camera;2592 x 1920 p;TrendNetNetzwerkkamera;TV-IP1514PIOutdoors, Indoors
Highlights & Details
- 5MP HD video (2592 x 1920) with 20 fps
- Night vision IR-LEDs for night vision up to 30 m.
- Micro SD card slot
- Built-in microphone for one-way audio
- Outdoor IP66 casing
- ONVIF profile S
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Microphone
ONVIF support
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2592 x 1920 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
81°
- Vertical viewing angle
56°
- Vertical viewing angle
106°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.01 lx
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 256 GB)
- Width
70 mm
- Height
70 mm
- Depth
150 mm
- Dim
(W x H x D) 70 x 70 x 150 mm
- Weight
389 g
- F-numbers
F1.6
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3357089 TrendNet Netzwerkkamera TV-IP1514PI LAN IP CCTV camera 2592 x 1920 p
User & Safety Instructions
User & Safety Instructions 3357089 TrendNet Netzwerkkamera TV-IP1514PI LAN IP CCTV camera 2592 x 1920 p
Description
This text is machine translated.
Features
- Simple cloud P2P QR code installation
- Digital Wide Dynamic Range image contrast adjustment
- Save installation costs thanks to Power over Ethernet (PoE)
- Programmable motion detection recording and e-mail notification
- Micro SD card slot (up to 256 GB)
- Free Sentinel iOS® and AndroidTM mobile applications
- Free View Manager PC software
- NDAA/TAA compliant (US and Canada only).
Scope of delivery
- TV-IP1514PI
- Weather sealing
- User manual for quick installation
- Camera mounting hardware.


