28-Port Web smart switch with 24 x Gigabit ports and 4 x 10G SFP+ slots 24 x Gigabit ports and 4 x 10G SFP+ slots for high-speed connections Easy to use web-based management interface 128 Gbps switching capacity 802.1Q, Dynamic GVRP, private VLAN and voice VLAN IGMP v1, v2, v3 Snooping STP, RSTP and MSTP Spanning Tree protocols SNMP (v1, v2c, v3), SNMP Trap, RMON, Port mirroring, syslog and SMTP notification ACLs, MAC filtering, DoS, and 802.1X / TACACS+ network access control 802.1p / DSCP / QoS queue planning supports Intelligent fans reduce power consumption and automatically adjust for maximum efficiency of TRENDnet's 28-port Web smart switch, model TEG-30284, Has 24 Gigabit ports and four 10G SFP+ slots and is a low-cost switch for high-speed server network connections (uplink or downlink). A convenient web-based management interface provides traffic control, troubleshooting, access control, and monitoring capabilities for flexible integration into an SMB network. Web smart management provides simple, web-based GUI management for less complex switch configuration and a combination of commonly used SMB management features for easy setup. Integration flexibility Managed Features include Access Control Lists, VLAN, IGMP Snooping, QoS, RMON, SNMP trap and syslog for monitoring and flexible network integration. High speed 10G SFP+ four dedicated 10G SFP+ slots for extremely fast network uplink or downlink NAS / access server connections; cost-effective solution that adds 10G link capacity to an SMB network.
This text is machine translated.