TRENDnet's 4-port Gigabit Switch with metal housing and SFP slot, model TEG-S51SFP, offers performance, proven reliability and flexible expansion of your gigabit network. This fanless, unmanaged desktop switch has a total switching capacity of 10 Gbps combined with the flexibility of fiber networking. QoS maintains your voice and video priorities across the network. The installation is simple and flexible with the magnetic mounting kit. TRENDnet TEG-S51SFP Basic Switching RJ-45 Ethernet Ports-Type: Gigabit Ethernet (10/100/1000). Network standard: IEEE 802.1p, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z. Routing/switching capacity 10 Gbps Product color: Black, housing material: Metal, certification: CE, FCC. Mean time between failures (MTBF): 1033343 h Plug and Play: Simply switch on the switch and connect your connected devices to the connections on the back: 4 Gigabit Ethernet ports and 1 SFP-slot Switching capacity: 10 Gbit/s Switching capacity Jumbo Frame: Sending larger packets or Jumbo Frames (up to 9 KB) for better performance LED-lights: LED-lights show the port status fanless: Fanless design reduces the power consumption and eliminates operating noise Housing: Sturdy metal housing with magnetic attachment of the 4-port Gigabit Switch from TRENDnet with metal housing and SFP slot, model TEG-S51SFP, offers performance, proven reliability and flexible expansion of your gigabit network. This fanless, unmanaged desktop switch has a total switching capacity of 10 Gbps combined with the flexibility of fiber networking. QoS maintains your voice and video priorities across the network. The installation is simple and flexible with the magnetic mounting kit. Plug and Play Simply switch on the switch and connect your connected devices to the connections on the back 4 Gigabit Ethernet ports and 1 SFP slot Switching capacity 10 Gbit/s Switching capacity Jumbo frame Verting larger packets or Jumbo frames (up to 9 KB) For better performance LED-lights LED-lights show the port status fanless design reduces the power consumption and eliminates operating noises Housing stable metal housing with magnetic attachment
This text is machine translated.