High-performance AC1200 PoE Access point - Wireless AC Wave 2 MU-MIMO technology - AC1200: Simultaneous 867 Mbps Wi-Fi AC + 300 Mbps Wi-Fi N TRENDnet TEW-821DAP v1.0R. Data transfer rate (maximum): 1000 Mbit/s, Ethernet LAN Data transfer rates: 10.100.1000 Mbit/s, Wi-Fi data rate (max.): 867 Mbit/s. Management protocols: SNMP v1/v3. SUPPORTED SECURITY ALGORITHMS: WEP, WPA, WPA2-PSK, WPA2-RADIUS. Antenna type: Internal, Antenna Increment level (max): 4 dBi. Power Consumption (typical): 9.6W, Output Voltage: 12V, Output Current: 1A TRENDnet's high performance AC1200 dual band wireless PoE access point, TEW-821DAP model, supports Access point (AP), Client, Wireless Distribution System (WDS) AP, WDS Bridge, WDS Station and Repeater modes. It simultaneously creates 867 Mbps Wi-Fi AC and 300 Mbps Wi-Fi N networks. The included Windows-based software utility manages multiple TEW-821DAP and reduces time for Wi-Fi management and troubleshooting. It offers advanced access control, QoS, traffic management and bandwidth control and supports captive portal. The low profile fits well in most environments and a mounting plate simplifies the installation. Access point flexibility simultaneous 867 Mbps Wi-Fi AC and 300 Mbps Wi-Fi N networks in combination with AP, client, WDS and repeater modes support various applications. Centralized management The included Windows-based software utility manages multiple TEW-821DAP and reduces time for Wi-Fi management and troubleshooting. Easy installation saves time and costs when installing at remote locations with Gigabit power over Ethernet (PoE) and a convenient mounting plate.
This text is machine translated.