Two dual-band omni-directional antennas for outdoor use - 2.4 GHz: 5 dBi - 5 GHz: 7 dBi TRENDnet TEW-AO57. Antenna Incrementing Level (max): 7 dBi, Network Standard: IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, frequency band: 2.4 - 2.5 / 5.1 - 5.875. Width: 2.2 cm, Height: 17.8 cm, Weight: 58 g TRENDnet 5/7 dBi Dual-Band Antenna Set (omni-directional) with over-voltage protection for outdoor use, Model TEW-AO57, contains two high-performance antennas for outdoor use, which enable 2.4 and 5 GHz radio transmission. The omni-directional antennas offer universal wireless reception and have a type N plug. The antennas work with 802.11ac/n/g/b/a routers and access points with type N sockets Antenna set Two antennas for outdoor use Durable antenna design for extreme outdoor conditions Omnidirectional omni-directional antennas for wide-area wireless reception supports dual band (2.4 + 5 GHz) compatible with 802.11ac/n/g/b/a routers and access points antenna gain 2.4 GHz maximum gain: 5 dBi 5 GHz maximum gain: 7 dBi type N plug type N plugs are compatible with routers and access points with type N socket
This text is machine translated.