TRENDnet's 60W single output DIN rail power supply, TI-M6024, delivers up to 60 watts of power to industrial PoE equipment such as switches, network cameras and Wi-Fi access points. This power supply offers an integrated DIN rail holder and overload protection.
TRENDnet's 60W single output DIN rail power supply, TI-M6024 (mean Well MDR-60-24), delivers up to 60 watts of power to industrial PoE equipment such as switches, network cameras, and Wi-Fi access points. This power supply offers an integrated DIN rail holder and overload protection. 60 watt power supplies up to 60 watts (24 V, 2.5 A) power for PoE devices such as switches, Network cameras and access points Overload protection Overload protection Overload/short-circuit/overvoltage protection Full load test of this power supply is 100% full load burn-in test Passive cooling Cooling by free convection DIN rail assembly Metal housing with integrated DIN rail holder Extreme temperatures suitable for operating temperature range from -20 to 70 °C (-4 to 158 °F) Safety certifications certified for UL 508, UL 60950-1, TUV EN60950-1, As well as Class I, Div. 2 Group A, B, C, D Hazardous Locations T4 Unsensitive to electromagnetic interference complies with EN55011, EN55022 (CISPR22), EN61204-3 Class B, EN61000-3-2/3, EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, EN61000-6-2, EN61204-3, HEAVY INDUSTRY, And criteria A vibration-proof vibration-proof according to IEC 60068-2-6 LED-display LED-display shows power supply to the device
This text is machine translated.