TRENDnet's industrial AC1200 Wireless Dual Band Gigabit Router, TI-W100, features dual-band AC1200 WiFi to maximize device network speed, and is equipped with a 867Mbps Wireless AC network and a 300Mbps Wireless N network. The industrial WiFi router supports dual WAN hybrid (Ethernet & WiFi) connections for load balancing or failover modes, as well as encrypted Virtual Private Network (VPN) access for remote users. Industrial AC1200 dual-band wireless 4 Gigabit ports, 1 Gigabit WAN port hardened metal enclosure rated to IP30 Operating temperature range from -30° to 70°C up to 8 SSIDs per frequency SSID-to-VLAN mapping Wireless WAN support (WAN load balancing/failover between wired Ethernet WAN and wireless WAN) 802.1Q/port-based VLAN support Inter-VLAN routing Support for IPsec & SSL VPN (OpenVPN) dual redundant power supplies with overload protection digital input/output supports serial Modbus interface and virtual COM power supply available separately (model: TI-M6024) optional magnetic WiFi antenna base, TEW-LB101 model (sold separately), this industrial grade router is equipped with a IP30 metal enclosure and is designed to operate in a wide temperature range of -30° - 70° C (-22° - 158° F) for harsh industrial environments. Advanced traffic management controls, troubleshooting, and SNMP monitoring support make this industrial WiFi router a powerful solution for SMB networks. The industrial WiFi router has advanced management, QoS, VLAN, VPN and other features to ensure optimal performance, scalability and protection of your network. Intelligently manage your office Internet access with our advanced content filtering tool to increase employee productivity and control your Internet.
This text is machine translated.