TRENDnet's industrial AC1200 Wireless Dual-Band Gigabit PoE+ Router, TI-wp100 model, features dual-band AC1200 WiFi to maximize device network speed, and is equipped with a 867Mbps Wireless AC network and a 300Mbps Wireless N network. It supports dual-WAN hybrid connections (Ethernet for load balancing or failover modes and encrypted Virtual Private Network (VPN) access for remote users. Four Gigabit PoE+ ports allow users to power access points, IP cameras, and other PoE+ devices directly from the router. Industrial AC1200 dual-band wireless 4 Gigabit PoE+ ports, 1 Gigabit WAN port PoE power budget: 120W at 48V DC input, 120W at 24V DC input PoE Alive Check restarts non-responsive PoE powered devices PoE power planning, Performance limitation and port priority Hardened metal enclosure rated to IP30 Operating temperature range from -30° to 70°C up to 8 SSIDs per frequency SSID-to-VLAN mapping Wireless WAN support (WAN load balancing/failover between wired Ethernet WAN and wireless WAN) 802.1Q/port-based VLAN support Inter-VLAN routing Support for IPsec & SSL VPN (OpenVPN) dual redundant power supplies with overload protection digital input/output supports serial Modbus interface and virtual COM power supply available separately (model: TI-S12048, TI-S12024, TI-S24048) optional magnetic WiFi antenna base, TEW-LB101 model (sold separately) supports both PoE (802.3af) and PoE+ (802.3at) devices with a total PoE power of 120W. The AC1200 industrial gigabit router is equipped with a metal housing of protection class IP30 and is designed for operation in a wide temperature range of -30° - 70° C (-22° - 158° F) for industrial environments. Advanced controls for traffic management, troubleshooting, and support for SNMP monitoring make it a powerful solution for SMB networks. This wireless router has advanced management, QoS, VLAN, VPN, and other features to ensure optimal performance, scalability, and protection of your network. Intelligently manage your office Internet access with our advanced content filtering tool, increase employee productivity, and take control of your Internet.
This text is machine translated.