TrendNet's 12-port 10G Layer 2 managed SFP+ switch, model TL2-F7120, provides advanced traffic management controls to meet the evolving needs of SMB networks. This rackmountable IPv6-enabled managed switch is equipped with an intuitive web-based interface. Advanced management features of this ultra-fast 10G SFP+ switch include LACP to increase bandwidth between switches by grouping ports, VLANs for segmentation and isolation of virtual LAN groups, QoS for traffic prioritization, port bandwidth control and SNMP monitoring, WAS makes it a powerful solution for any SMB network. Improve voice performance by isolating and prioritizing VoIP traffic from normal traffic with an easy-to-use voice VLAN feature.
Free up router resources by moving routing processes to this 10G managed SFP+ switch and using the static L2+ IPv4/IPv6 routing feature to efficiently route traffic at the switch level. Use the available multicast and IGMP/MLD snooping capabilities to optimize the performance of the IP surveillance system and minimize network traffic.
The TrendNet 10G SFP+ switch features 12 x 10GSFP+ slots for high-speed network uplinks or downlink NAS/access server connections, and provides a cost-effective solution for adding 10G link capabilities to an SMB network.
High speed 10G SFP+
Provides 12 x 10G SFP+ slots for high-speed network uplinks or downlink NAS/access server connections, providing a cost-effective solution for adding 10G link capabilities to an SMB network.
L2 Administration
Fully configurable through the web-based management interface or CLI for flexible management and optimized multi-switch configuration deployment.
Flexible integration
Managed functions include access control lists, VLAN, IGMP snooping, QoS, RMON, SNMP trap and syslog for monitoring and flexible network integration.
Hardware design
The 10GbE fiber switch offers 12 x 10G SFP+ slots, an integrated power supply, and 1U rack-mount brackets.
Switching capacity
Supports a switching capacity of 240 Gbit/s.
Intelligent ventilation
The smart fan of the 10G SFP+ switch saves power and prevents annoying running noise by automatically adjusting the fan speed and usage to the cooling requirements.
LED display
LED indicators on the 10G SFP+ switch indicate the port status.
Jumbo Frame
Sends larger packets or Jumbo frames (up to 9 KB) for better performance.
Rack mountable design
Save space in the rack by mounting 2 x TL2-F7120 with the optional ETHF71 dual mount bracket (sold separately) in 1 HU.
IPv6-capable
This 10G SFP+ switch supports IPv6 configuration and IPv6 neighborhood detection.
IP routing
Supports inter-VLAN routing and static IPv4/IPv6 routing.
Traffic Management
This 10G managed SFP+ switch supports a wide range of network configurations: 802.1ax link aggregation, 802.1Q VLAN, Voice VLAN, RSTP, MSTP, Loopback Detection, GVRP, 802.1p class of service (CoS), port bandwidth management and QoS queue planning.
Trouble-shooting
A convenient cable diagnostics test and traffic statistics help you troubleshoot a network.
Access control
Functions such as IPv4/IPv6 ACL, Port Security (Mac Entry Restriction), 802.1X, TACACS+ and RADIUS are compatible with multi-layer access controls.
Monitoring
RMON, SNMP, SNMP trap, port mirroring and DDM are supported by the 10G SFP+ switch.
This text is machine translated.