TRENDnet's Gigabit Web smart PoE+ switch series offers advanced L2+ features with advanced traffic management controls to meet the growing needs of SMB networks. This rack-mountable, IPv6-enabled, managed switch comes with an intuitive web-based interface. The enhanced features of the managed switch include LACP to increase bandwidth between switches by grouping ports, VLANs to segment and isolate virtual LAN groups, QoS for traffic prioritization, port bandwidth control, and SNMP monitoring, making was a powerful solution for any SMB network. Improve voice performance by isolating and prioritizing VoIP traffic from normal traffic with an easy-to-use voice VLAN feature. Manage and configure TRENDnet's Managed Web smart PoE+ Switch series easily remotely by updating the switches to the latest firmware for access to TRENDnet Hive. TRENDnet Hive is a network cloud manager that reduces administration and costs. TRENDnet's reliable cloud service eliminates the need for additional hardware, servers, or personal cloud. 8 x Gigabit PoE+ ports 2 SFP slots 130W PoE total power Easy to use web-based management interface PoE-alive-check automatically tries to restore a non-responsive connected PoE device Cloud remote-value management with TRENDnet Hive (for an additional fee) supports IPv6, LACP, VLAN, QoS, And IGMP/MLD snooping supports IPv4/IPv6 static routing bandwidth control per port supports private, multicast, and voice VLAN IEEE 802.1p QoS with queue scheduling 20 Gbps switching capacity
This text is machine translated.