TRENDnet TPE-2840WS 28-Port POE+ Switch Gigabit smart 24 PoE/PoE+ 4 SFP 195W 4x Gigabit PoE+ Ports 20x Gigabit PoE Ports 4x SFP Slots 185 Watt PoE Total power 56 Gbps Switching capacity private/voice VLAN, QoS and bandwidth controls Intelligent ventilation reduces power consumption supports IPv6 configuration and IPv6 neighbor discovery. 802.3ad link aggregation, asymmetric VLAN, 802.1Q VLAN, voice VLAN, private VLAN, Bandwidth controls, GVRP, IGMP v1-v3, 802.1p Class of Service (CoS), Spanning Tree (STP, RSTP, and MSTP), QoS queue scheduling. Comparison tables for real-time traffic, error group charts and cable diagnostic test Access control: ACL, SSL, MAC/Port Filtering, Denial of Service Controls, 802.1X, TACACS+, and RADIUS RMON, SNMP, SNMP Trap and Port Mirroring support Administrator Monitoring Solutions Rack Mount Brackets Included TRENDnet 28-Port Gigabit Web smart PoE+ Switch, Model TPE-2840WS, offers 4 x Gigabit PoE+ ports (Ports 1-4 802.3at), 20 x Gigabit PoE ports (Ports 5-24 802.3af), 4 x SFP slots, and a 185 watt PoE total power. This IPv6-enabled switch offers advanced traffic management, troubleshooting, access control, energy-saving GREENnet technology and monitoring functions at an affordable price. TRENDnet 28-Port Gigabit Web smart PoE+ switch, model TPE-2840WS, offers 4 x Gigabit PoE+ ports (ports 1-4 802.3at), 20 x Gigabit PoE ports (ports 5-24 802.3af), 4 x SFP slots, and a 185 watt PoE total power. This IPv6-enabled switch offers advanced traffic management, troubleshooting, access control, energy-saving GREENnet technology and monitoring functions at an affordable price. Hardware design offers 4 x Gigabit PoE+ ports (ports 1-4 802.3at), 20 x Gigabit PoE ports (ports 5-24 802.3af), 4 x SFP slots, a 185 watt PoE power budget and brackets for rack mounting. Intelligent ventilation The intelligent ventilation saves power by adapting the speed and use of the fan to the cooling requirements. IPv6-enabled this switch supports IPv6 configuration and IPv6 Neighbor Discovery. Traffic management supports a wide range of network configurations: 802.3ad link aggregation, asymmetric VLAN, 802.1Q VLAN, voice VLAN, private VLAN, Bandwidth controls, GVRP, IGMP v1-v3, 802.1p Class of Service (CoS), Spanning Tree (STP, RSTP, and MSTP), and QoS queue scheduling. Troubleshooting Comparison charts for real-time traffic, error group charts, and a convenient cable diagnostic test help with quick troubleshooting. Access Controls Features such as ACL, SSL, MAC/Port Filtering, Denial of Service Controls, 802.1X, TACACS+, and RADIUS are compatible with multi-layer network access controls. Monitoring RMON, SNMP, SNMP Trap and Port Mirroring support administrator monitoring solutions.
This text is machine translated.