TRENDnet's 28-port Gigabit Web smart PoE+ switch, TPE-5028WS model, offers 28-port Gigabit Web smart PoE+ switch with advanced management features with a switching capacity of 56 Gbit/s. This IPv6-capable rack-mountable switch has an intuitive web-based interface. With advanced traffic management controls, troubleshooting, and SNMP monitoring, this switch is a powerful solution for SMB networks. The TPE-5028WS has 24 Gigabit PoE+ ports with a total power of 370 watt as well as four split Gigabit ports (RJ-45 or SFP). The PoE+ standard delivers up to 30 watt performance per port for devices with hohem power consumption such as wireless access points, PTZ (pan/tilt/zoom) Internet cameras and VoIP telephone systems. 24 x Gigabit PoE+ ports 4 split Gigabit ports (RJ-45/SFP) 370 watt PoE total power Easy to use web-based management interface supports IPv6, LACP, VLAN, QoS and IGMP Snooping Bandwidth control per port supports private VLAN and voice VLAN Intelligent ventilation 56 Gbit/s switching capacity IEEE 802.1p QoS with queue planning
This text is machine translated.