Easy installation - extends 100 m to a total distance of up to 200m - daisy chain with up to 3 units TRENDnet's Gigabit PoE+ repeater, model TPE-E100, extends a Gigabit PoE/PoE+ network connection to a remote location. It automatically detects a PoE (15.4 watt) or PoE+ (30 watt) signal and extends it by an additional 100 meters to a total distance of up to 200 meters (656 feet) from the PoE device. Daisy-chain two TPE-E100 for an overall extension of your PoE network in 300 meters (980 feet)*. Since the device has convenient attachment points and does not require an external power supply, the remote installation is easy. TRENDnet’s Gigabit PoE+ Repeater, model TPE-E100, extends a Gigabit PoE/PoE+ network connection to a remote location. It automatically detects a PoE (15.4 watt) or PoE+ (30 watt) signal and extends it by an additional 100 meters to a total distance of up to 200 meters (656 feet) from the PoE device. Daisy-chain two TPE-E100 for an overall extension of your PoE network in 300 meters (980 feet)*. Since the device has convenient attachment points and does not require an external power supply, the remote installation is easy. Extension distance Expanded network connection by 100 meters (328 feet) to a total distance of up to 200 meters (656 feet) from PoE device PoE/PoE+ automatically detects a 15.4 watt PoE (IEEE 802.3af class 1-4) or 30 watt PoE+ (IEEE 802.3at) Network connection Gigabit ports Gigabit ports extend a high-performance cable connection daisy chain daisy chain daisy chain linking of two TPE-E100S for an overall extension of the PoE network to 300 meters (980 feet) Plug-and-Play Plug-and-Play PoE/PoE+ network cable Power supply via PoE no external power supply necessary— Saves time and costs during installation Mounting points for wall installation for remote installations LED-lights LED-lights confirm PoE- and network connection Housing stable metal housing
This text is machine translated.