Easy installation - extends 100 m to a total distance of up to 200m - daisy chain with up to 5 units TRENDnet Gigabit PoE+ repeater/amplifier, model TPE-E110, extends and amplifies a Gigabit PoE/PoE+ network connection to a remote location. It automatically detects a PoE (15.4 watt) or PoE+ (30 watt) signal and extends it by an additional 100 meters to a total distance of up to 200 meters (656 feet) from the PoE device. Daisy-chain up to 7 devices for an overall extension of your PoE+ network up to 800 meters (2,600 feet)*. Since the device has a stable metal casing and does not require an external power supply, the remote installation is easy. TRENDnet Gigabit PoE+ Repeater/Amplifier, Model TPE-E110, extends and amplifies a Gigabit PoE/PoE+ network connection to a remote location. It automatically detects a PoE (15.4 watt) or PoE+ (30 watt) signal and extends it by an additional 100 meters to a total distance of up to 200 meters (656 feet) from the PoE device. Daisy-chain up to 7 devices for an overall extension of your PoE+ network up to 800 meters (2,600 feet)*. Since the device has a stable metal casing and does not require an external power supply, the remote installation is easy. Extension distance Extends a PoE/PoE+ network connection by an additional 100 meters to a total distance of up to 200 meters (656 feet) from the PoE device PoE/PoE+ automatically detects a 15.4 watt PoE (IEEE 802.3af class 1-4) or 30 watt PoE+ (IEEE 802.3at) Network connection Gigabit ports Gigabit ports extend a high-performance cable connection daisy chain up to 7 devices for a PoE+ (802.3at) network connection up to 4 devices for a PoE (802.3af) network connection Plug-and-Play Plug-and-Play PoE/PoE+ network cable Power supply via PoE no external power supply necessary— Saves time and costs during installation Mounting fixing points for wall installation for remote installations LED-lights LED-light confirms power supply Housing sturdy metal housing
This text is machine translated.